
Microchip PIC16F54ISOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 25B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F54ISOG to view detailed technical specifications.
No datasheet is available for this part.
