
8-bit RISC microcontroller featuring 20MHz clock speed and 3KB FLASH memory. This surface-mount device offers 20 programmable I/O pins, an 8-bit address and data bus, and operates from 2V to 5.5V. Includes a watchdog timer and Power-on Reset (POR) peripheral. Maximum operating temperature reaches 125°C.
Microchip PIC16F57-E/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 170uA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
