
8-bit RISC microcontroller featuring 20MHz clock speed and 3KB FLASH memory. This surface mount device operates from 2V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Includes 20 programmable I/O pins, one timer/counter, POR, and WDT peripherals. Packaged in a 28-pin SSOP.
Microchip PIC16F57-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
