Industrial-grade 8-bit RISC microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This integrated circuit offers 2048 words of program memory and 72 bytes of RAM. It includes 12 I/O lines and operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2V to 5.5V). Packaged in an 18-terminal SOIC-18 (PDSO18) with a 0.300-inch body width.
Microchip PIC16F57-E/SSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.49 |
| Length | 11.53 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 72 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F57-E/SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.