
The PIC16F57-I/PG is an 8-bit PIC microcontroller with 2048B of FLASH memory and 72B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is RoHS compliant. It is suitable for use in a temperature range of -40°C to 85°C.
Microchip PIC16F57-I/PG technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2048B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
