
8-bit RISC microcontroller featuring 3KB FLASH memory and 132B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Includes 24 programmable I/Os, 8 ADC channels, and one timer/counter. Supports USB interface and operates from 2V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a DIP format, this lead-free component offers Brown-out Detect/Reset, POR, and WDT peripherals.
Microchip PIC16F570-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 132B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 170uA |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F570-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
