
8-bit RISC microcontroller featuring 20MHz operation and 3KB FLASH memory. This through-hole component offers 32 programmable I/O pins, 134 bytes of RAM, and a single timer/counter. It operates from a 2V to 5.5V supply, with a maximum power dissipation of 800mW and an access time of 20µs. Includes POR and WDT peripherals, with an external oscillator type. Rated for operation between -40°C and 125°C.
Microchip PIC16F59-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 134B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F59-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
