
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 1.75KB Flash memory, 64B RAM, and 11 programmable I/O pins. Includes internal oscillator, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Offered in a 14-pin PDIP through-hole package with a maximum supply voltage of 5.5V and operating temperature range of -40°C to 125°C.
Microchip PIC16F610-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F610-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
