8-bit RISC FLASH microcontroller, operating at a maximum clock frequency of 20MHz. Features 11 I/O lines, PWM capability, and an integrated ADC. This CMOS device is housed in a 14-terminal PDSO package with dimensions of 4.4mm width and 5mm length. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports a supply voltage of 4.5V to 5.5V, meeting AEC-Q100 screening standards.
Microchip PIC16F616T-E/STVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.