
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. This integrated circuit offers 16 programmable I/Os, 3 timers/counters, and a PWM channel. It supports USART, SCI, and UART interfaces, with an internal oscillator and a watchdog timer. Operating from 3V to 5.5V, this lead-free, RoHS compliant component is housed in an 18-pin SOIC package.
Microchip PIC16F627-04/SO technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.39mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 0 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
