
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. Offers 16 programmable I/O pins, 224B RAM, and 3 timers/counters. Includes internal oscillator, USART/SCI/UART interface, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Operates from 3V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C. Packaged in a lead-free, RoHS compliant SOIC case.
Microchip PIC16F627T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627T-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
