
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 224B RAM. Operates at up to 4MHz with an internal oscillator. Includes 16 programmable I/Os, 3 timers/counters, and peripherals such as USART, PWM, and WDT. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 125°C. Packaged in a 28-pin SOIC.
Microchip PIC16F628-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
