
8-bit RISC microcontroller featuring 20MHz operation and 3.5KB FLASH memory. This surface-mount device offers 16 programmable I/O pins, 224 bytes of RAM, and an internal oscillator. Integrated peripherals include USART, SCI, UART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from a 3V to 5.5V supply, it supports temperatures from -40°C to 125°C.
Microchip PIC16F628-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
