The PIC16F628-20E/SSVAO is an 8-bit PIC microcontroller with 3.5KB of FLASH memory and a maximum operating frequency of 20MHz. It features 16 programmable I/O pins and 3 timers/counters. The device is packaged in a 20-pin SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW.
Microchip PIC16F628-20E/SSVAO technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F628-20E/SSVAO to view detailed technical specifications.
No datasheet is available for this part.