
8-bit microcontroller featuring 1.75KB FLASH program memory and 64B RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes RS-232 and USB interfaces, two timers/counters, and an internal oscillator. Supports a voltage range of 2V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a QFN EP surface mount case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F630-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F630-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F630-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
