
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 1.5KB FLASH memory, 64B RAM, and 18 programmable I/O pins. Includes two timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Surface mountable in a 20-pin SSOP package, with an operating supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 800mW. Suitable for operation between -40°C and 125°C.
Microchip PIC16F631T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F631T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
