
8-bit RISC microcontroller featuring 20MHz clock speed and 3.5KB FLASH memory. Offers 12 programmable I/O pins, 2 timers/counters, and internal oscillator. Supports SPI and RS-232 interfaces, with a 128B RAM. Packaged in a 14-pin TSSOP for surface mounting, operating from 2V to 5.5V with a maximum power dissipation of 800mW.
Microchip PIC16F636-E/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F636-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
