
8-bit PIC RISC microcontroller featuring 7KB Flash memory and 256B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 16 programmable I/O pins, internal oscillator, and multiple peripherals including USART, SCI, UART, Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a 18-pin SOIC package for surface mounting, with a voltage range of 3V to 5.5V and an operating temperature of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F648A-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F648A-I/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Inputs | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 600uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F648A-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
