Industrial-grade, 8-bit CMOS microcontroller featuring FLASH memory and a RISC architecture. Operates across a -40°C to +85°C temperature range with a maximum clock frequency of 20 MHz. Offers 16 I/O lines and a 20-pin DUAL inline package (R-PDSO-G20). Nominal supply voltage is 5V, with a range of 4.5V to 5.5V. Includes PWM channels.
Microchip PIC16F648A-I/SSC06 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F648A-I/SSC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.