8-bit RISC Flash Microcontroller featuring a 20MHz core frequency and 3KB of FLASH memory. This surface-mount device offers 128B RAM, 17 programmable I/O pins, and includes two timers/counters, PWM, and I2C peripherals. Operating from 4.5V to 5.5V, it supports SSP, I2C, and SPI interfaces with an access time of 20µs. Packaged in a 20-pin QFN, this lead-free and RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F677-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F677-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F677-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
