
8-bit RISC microcontroller featuring 20MHz operation and 3KB FLASH memory. Includes 128B RAM, 17 programmable I/O pins, and two timers/counters. Supports SSP, I2C, and SPI interfaces with an internal oscillator. Operates from 4.5V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a 20-pin QFN for surface mounting, this RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Microchip PIC16F677T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F677T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
