
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers 12 programmable I/O pins and 3 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a lead-free QFN surface mount package, operating from 2V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC16F684-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F684-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F684-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
