
8-bit RISC microcontroller featuring 20MHz clock speed and 3.5KB FLASH memory. This through-hole component offers 128B RAM, 12 I/O pins, and integrated peripherals including PWM, I2C, SPI, and a watchdog timer. Operating from 2V to 5.5V, it boasts 8 ADC channels and a maximum operating temperature of 125°C. Packaged in a 14-pin PDIP, this lead-free microcontroller is designed for efficient embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F684-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F684-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F684-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
