8-bit RISC FLASH microcontroller, operating at up to 20MHz. Features 12 I/O lines, PWM channels, and an ADC. Housed in a 14-terminal PDSO package (R-PDSO-G14) with dimensions of 3.9mm width and 8.69mm length. Supports a supply voltage range of 4.5V to 5.5V, with a nominal of 5V. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening.
Microchip PIC16F684-E/SLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.69 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F684-E/SLVAO to view detailed technical specifications.
No datasheet is available for this part.