The PIC16F684 is an 8-bit microcontroller with a 20MHz frequency, 3.5KB of flash memory, and a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly. The device features a 2V to 5.5V supply voltage range and supports I2C, SPI, UART, USART, and LIN interfaces. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has 15 I/Os, 12 programmable I/Os, and 2 timers/counters.
Microchip PIC16F684-I/STG technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Series | PIC® XLP™ mTouch™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F684-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.