
8-bit RISC microcontroller featuring 7KB Flash memory and 256B RAM. Operates at up to 20MHz with I2C and SPI interfaces. Includes 12 I/O pins, 3 timers/counters, and peripherals like POR, WDT, and PWM. Supports external oscillators and operates from 4.5V to 5.5V, with a maximum operating temperature of 125°C. Packaged in SSOP for surface mounting.
Microchip PIC16F685T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F685T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
