
The PIC16F688-I/STG is an 8-bit PIC microcontroller with 3.5KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and is packaged in a TSSOP package. The device features a range of interfaces, including USART, SCI, I2C, and SPI, and has 25 I/O pins. It is designed for use in a variety of applications and is compliant with RoHS regulations. The PIC16F688-I/STG has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip PIC16F688-I/STG technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F688-I/STG to view detailed technical specifications.
No datasheet is available for this part.
