
8-bit RISC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Includes USART, SCI, and UART interfaces, along with two timers/counters and a watchdog timer. This surface mount component is housed in a lead-free, plastic TSSOP-14 package, supporting a supply voltage range of 2V to 5.5V and operating temperatures from -40°C to 125°C.
Microchip PIC16F688T-E/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F688T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
