8-bit RISC FLASH microcontroller, operating at a maximum frequency of 20MHz. Features 12 I/O lines and an 8-bit architecture. This industrial-grade component offers a supply voltage range of 4.5V to 5.5V and includes an Analog-to-Digital Converter (ADC). Packaged in a 16-terminal PQCC with a JEDEC code of S-PQCC-N16, it operates within an industrial temperature range of -40°C to 85°C and meets AEC-Q100 screening standards.
Microchip PIC16F688T-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F688T-I/MLVAO to view detailed technical specifications.
No datasheet is available for this part.