
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7KB Flash memory, 256B RAM, and 18 I/O pins, including 17 programmable. Supports I2C, SPI, UART, and USART interfaces. Operates from 4.5V to 5.5V, with a temperature range of -40°C to 125°C. Packaged in a 20-pin QFN (4x4mm, 0.95mm height) for surface mounting. Includes a watchdog timer and 12 ADC channels.
Microchip PIC16F690-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F690-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
