The PIC16F690-H/SSVAO is a 20-pin dual in-line RISC microcontroller with an 8-bit architecture and a maximum clock frequency of 20MHz. It is packaged in a SSOP-20 package and has 18 I/O lines. The device operates within a supply voltage range of 4.5V to 5.5V and has a ROM programmability of FLASH. It also features PWM channels and an ADC, but lacks DMA and DAC channels. The PIC16F690-H/SSVAO is compliant with AEC-Q100 and TS 16949 screening levels.
Microchip PIC16F690-H/SSVAO technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F690-H/SSVAO to view detailed technical specifications.
No datasheet is available for this part.