
The PIC16F690DM-PCTLHS is an 8-bit microcontroller from Microchip. It features an 8-bit data bus and an analog interface. The device is available in a lead-free package. The PIC16F690DM-PCTLHS is suitable for various applications due to its general-purpose design.
Microchip PIC16F690DM-PCTLHS technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F690DM-PCTLHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
