The PIC16F690T-H/MLVAO is an 8-bit RISC microcontroller with 18 I/O lines and 20 terminals in a quad terminal position. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 20MHz. The device features FLASH ROM programmability and includes PWM channels and an ADC. It is packaged in a 20-pin QFN package and meets AEC-Q100 and TS 16949 screening levels.
Microchip PIC16F690T-H/MLVAO technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F690T-H/MLVAO to view detailed technical specifications.
No datasheet is available for this part.