
8-bit RISC microcontroller featuring 14KB FLASH memory and 363B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 35 I/Os, including 36 programmable I/Os, and supports I2C, SPI, and UART interfaces. Includes 14 ADC channels, 2 PWM channels, and 6 timers/counters. Operates from 2.3V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a 44-pin QFN, lead-free and RoHS compliant.
Microchip PIC16F707-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 363B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F707-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
