
8-bit RISC microcontroller featuring 20MHz clock speed and 28KB FLASH memory. This surface mount device offers 128B RAM, 13 programmable I/O pins, and 3 timers/counters. Integrated peripherals include POR, PWM, and WDT. Operating voltage ranges from 2V to 5.5V with a maximum power dissipation of 1W. Interfaces support RS-232 and USB, with an operating temperature range of -40°C to 125°C.
Microchip PIC16F716-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F716-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
