
The PIC16F716-I/ML is an 8-bit microcontroller with 3.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is packaged in a VQFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The microcontroller features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16F716-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F716-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
