8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 13 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 18-terminal PDSO (R-PDSO-G18) with dual terminal positioning, this AEC-Q100 screened integrated circuit is designed for robust performance.
Microchip PIC16F716-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F716-I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.