
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM, operating at up to 20MHz. This surface-mount device offers 13 programmable I/O pins, 4 PWM channels, 3 timers/counters, and 1 UART channel. Integrated peripherals include Brown-out Detect/Reset, POR, and WDT. Supports RS-232 and USB interfaces with 4 ADC channels and 1 A/D converter. Packaged in a 20-pin SSOP with a temperature range of -40°C to 85°C.
Microchip PIC16F716-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3.5KB |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F716-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
