The PIC16F716T-I/SS067 is an 8-bit microcontroller from Microchip, featuring a core architecture based on the PIC core. It has a data bus width of 8 bits and a maximum operating frequency of 20MHz. The device is packaged in a SSOP package and has a maximum power dissipation of 650mW. It has 3.5KB of FLASH memory and 128 bytes of RAM, with 13 programmable I/Os and 3 timers/counters. The microcontroller also features a watchdog timer. It operates within a temperature range of -40°C to 85°C.
Microchip PIC16F716T-I/SS067 technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F716T-I/SS067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.