
The PIC16F72-I/MLG is a microcontroller from Microchip with a PIC core architecture and 8-bit data bus width. It supports I2C, SPI, and SSP interfaces and operates at a maximum frequency of 20MHz. The device has 3.5KB of FLASH memory and 128 bytes of RAM. It is available in a QFN-28 package and is RoHS compliant. The microcontroller is suitable for use in a temperature range of -40°C to 85°C, with a minimum supply voltage of 2V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F72-I/MLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F72-I/MLG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F72-I/MLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
