
The PIC16F72-I/SOG is an 8-bit microcontroller from Microchip, featuring a PIC core architecture and a maximum operating frequency of 20 megahertz. It has 3.5 kilobytes of flash memory and 128 bytes of random access memory. The device is packaged in a surface mount SOIC package and is designed for use in applications where a lead-free component is required. It operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius and supports a variety of interfaces, including I2C, SPI, SSP, UART, and USART. The microcontroller also features 16 I/O pins and 22 programmable I/O pins, as well as peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16F72-I/SOG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
No datasheet is available for this part.
