
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at a maximum frequency of 20MHz with a 2.5V to 5.5V supply voltage. Offers I2C, SPI, and UART interfaces, along with 24 I/Os and 25 programmable I/Os. Includes 3 timers/counters and a watchdog timer. Packaged in a 28-pin SOIC (SOIC-28) with dimensions of 17.9mm length, 7.5mm width, and 2.35mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16F722AT-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F722AT-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722AT-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
