
8-bit FLASH microcontroller featuring an 8b data bus width and a 20MHz core frequency. This surface mount device offers 7KB of FLASH memory and 192B of RAM, supporting I2C, SPI, SCI, UART, and USART interfaces. It includes 25 programmable I/O pins, 3 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 2.3V to 5.5V supply voltage range, it functions from -40°C to 125°C with a maximum power dissipation of 800mW.
Microchip PIC16F723-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
