
8-bit FLASH microcontroller featuring an 8b data bus width and a 20MHz core frequency. This through-hole mounted component offers 7KB of program memory and 192B of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, USART, SSP interfaces, and 2 PWM channels. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage from 2.3V to 5.5V and includes a watchdog timer.
Microchip PIC16F723-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, SCI, UART, USART, SSP |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
