
8-bit RISC microcontroller featuring 20MHz clock speed and 7KB FLASH memory. This integrated circuit offers 11 ADC channels, 25 programmable I/Os, and supports I2C, SPI, USART, and UART interfaces. Operating from 2.5V to 5.5V, it includes a watchdog timer and operates within a -40°C to 125°C temperature range. The VQFN package ensures compact integration.
Microchip PIC16F723A-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 0.236inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723A-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
