8-bit RISC microcontroller featuring 7KB FLASH memory and 192B RAM. Operates at a maximum frequency of 20MHz with a 2.5V to 5.5V supply voltage range. Offers 25 programmable I/O pins, 11 A/D converter channels, and multiple communication interfaces including I2C, SPI, and UART. Includes 2 PWM channels and 3 timers/counters, with integrated peripherals like Brown-out Detect/Reset and Watchdog Timer. Packaged in a 4x4mm UQFN-28 with a height of 0.5mm, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip PIC16F723A-E/MV technical specifications.
Download the complete datasheet for Microchip PIC16F723A-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.