
8-bit RISC microcontroller featuring 7KB FLASH memory and 192B RAM. Operates at up to 20MHz with an 8b data bus width. Supports I2C, SPI, USART, and UART interfaces, with 11 ADC channels and 25 programmable I/Os. Includes internal oscillator, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin PDIP, this RoHS compliant component has a supply voltage range of 2.5V to 5.5V and operates from -40°C to 125°C.
Microchip PIC16F723A-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Length | 35.56mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723A-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
