
8-bit RISC microcontroller featuring 7KB FLASH memory and 192B RAM. Operates at up to 20MHz with 24 I/O pins, including 25 programmable I/O. Supports I2C, SPI, USART, and UART interfaces, along with a USB channel. Offers 11 ADC channels and 3 timers/counters, with a watchdog timer included. Packaged in a 28-pin SSOP (5.6mm width, 1.85mm height, 10.5mm length) and operates from 2.5V to 5.5V supply voltage, with a max power dissipation of 800mW. RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F723A-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F723A-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723A-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
