
8-bit RISC microcontroller featuring 20 MHz operation and 7KB FLASH memory. This component offers 24 programmable I/O pins, 11 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, and UART. It operates from a 2.3V to 5.5V supply and includes integrated peripherals such as a watchdog timer, brown-out detect, and two PWM channels. Packaged in a 28-pin PDIP, this RoHS compliant microcontroller is suitable for a wide operating temperature range of -40°C to 85°C.
Microchip PIC16F723A-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723A-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
