Microchip PIC16F73-I/SPG technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F73-I/SPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
